STMicroelectronics 5 V / 0.36 A Buck Converter using VIPerPlus VIPer11 Buck Controller for VIPerPlus, VIPer11
- RS 제품 번호:
- 182-7778
- 제조사 부품 번호:
- STEVAL-ISA195V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩97,920.00
일시적 품절
- 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩97,920.00 | - |
| 5 + | ₩96,000.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7778
- 제조사 부품 번호:
- STEVAL-ISA195V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | Buck Controller | |
| Product Type | Power Management Development Kit | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPerPlus, VIPer11 | |
| Kit Name | 5 V / 0.36 A Buck Converter using VIPerPlus VIPer11 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function Buck Controller | ||
Product Type Power Management Development Kit | ||
Kit Classification Evaluation Board | ||
Featured Device VIPerPlus, VIPer11 | ||
Kit Name 5 V / 0.36 A Buck Converter using VIPerPlus VIPer11 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
STMicroelectronics provides turnkey solutions that address the growing demand for innovation to reach higher efficiency, higher power density and lower standby power designs. This is achieved through a wide range of power discrete components, analog ICs and digital processors.
The STEVAL-ISA95V1 evaluation board implements a wide range mains buck converter (5 V / 0.36 A) developed for general purpose applications. The design is built around the VIPer11 off-line high voltage converter from the VIPerPlus family, which intelligently integrates an 800 V rugged power MOSFET with a current-mode control PWM. The main characteristics of the evaluation board are its single layer, small size and minimal BoM, high efficiency and low standby consumption.
Universal AC main input voltage range: 85 VAC to 265 VAC
Output range: 5 V / 0.36 A
Rated output power: 1.8 W
Input power in standby at 230 VAC: less than 18 mW
Active mode efficiency: > 65%
관련된 링크들
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
- STMicroelectronics 5V - 360 mA Buck Converter Based on VIPer222XSTR Buck Converter for VIPer222XSTR for VIPer222XSTR
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
- STMicroelectronics Evaluation Board for VIPer28HN for SMPS