Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- RS 제품 번호:
- 351-785
- 제조사 부품 번호:
- EVAL1ED3145MC12HSICTOBO1
- 제조업체:
- Infineon
Subtotal (1 unit)*
₩228,200.00
일시적 품절
- 2026년 11월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩228,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 351-785
- 제조사 부품 번호:
- EVAL1ED3145MC12HSICTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | 1ED3145MC12H | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL-1ED3145MC12H-SIC | |
| Kit Name | EVAL1ED3145MC12HSICTOBO1 | |
| Standards/Approvals | UL 1577, RoHS3 Compliant, IEC 60747-17 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Half-Bridge Driver | ||
For Use With 1ED3145MC12H | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL-1ED3145MC12H-SIC | ||
Kit Name EVAL1ED3145MC12HSICTOBO1 | ||
Standards/Approvals UL 1577, RoHS3 Compliant, IEC 60747-17 | ||
- COO (Country of Origin):
- CN
Infineon Evaluation Board, Half-Bridge Driver Function, For Use With 1ED3145MC12H - EVAL1ED3145MC12HSICTOBO1
This micro-SIM card connector is designed for optimal performance in electronic applications. It features a compact height of 1.42mm and a pitch of 1.00mm, making it an efficient choice for micro SIM card sockets. With its push-push mechanism, this surface mount connector is equipped with six circuits for reliable connectivity while housed in durable liquid crystal polymer and stainless steel components.
Features & Benefits
• Push-push mechanism simplifies card insertion and removal
• Durable construction with liquid crystal polymer housing
• High-temperature performance from -25°C to +85°C
• Gold plating ensures excellent conductivity and corrosion resistance
• Accurate card positioning with a set number of circuits
• 2000 mating cycles for long-lasting reliability
Applications
• Utilised in mobile devices for data transmission
• Integrated into smart wearable technology
• Effective in automotive electronics for communication systems
• Used in industrial automation for connectivity solutions
What are the benefits of using this type of connector over traditional options?
This type of connector offers a compact design that saves space while providing reliable push-push functionality, facilitating easy card handling in various environments.
How does the choice of materials enhance its performance?
The use of copper alloy for contacts ensures excellent electrical performance, while the gold plating provides resistance to corrosion, extending the operational lifespan and reliability.
What is the maximum current and voltage that can be handled?
This connector can handle a maximum current of 0.5A per contact and is rated for a maximum voltage of 10V AC (RMS)/DC, suitable for a
관련된 링크들
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H
- Infineon Evaluation Board for EiceDRIVER for 1ED3251MC12H for IGBTs, SiC MOSFETs
- Infineon EVAL-1ED3142MU12F-SIC for Gate Driver IC for MOSFET
- Infineon 1ED3145MC12HXUMA1, IGBT 1, 6.5 A 8-Pin 13.6V, PG-LDSO-8
- Infineon EVAL-1ED3122MX12H MOSFET for 1ED3122MX12H for Motors
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2, 6 A 14-Pin 17V, PG-DSO-14-71
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications