Infineon EVAL-1ED3142MU12F-SIC for Gate Driver IC for MOSFET
- RS 제품 번호:
- 273-2063
- 제조사 부품 번호:
- EVAL1ED3142MU12FSICTOBO1
- 제조업체:
- Infineon
Subtotal (1 unit)*
₩188,500.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩188,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-2063
- 제조사 부품 번호:
- EVAL1ED3142MU12FSICTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Evaluation Board | |
| For Use With | MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | Gate Driver IC | |
| Kit Name | EVAL-1ED3142MU12F-SIC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Evaluation Board | ||
For Use With MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device Gate Driver IC | ||
Kit Name EVAL-1ED3142MU12F-SIC | ||
Standards/Approvals RoHS | ||
Evaluation board for 1ED3142MU12F - 2300 V, 6.5 A, 3 kV (rms) single-channel isolated gate driver
The EVAL-1ED3142MU12F-SIC is in half-bridge configuration with two gate driver ICs (1ED3142MU12F) to drive power switches such as IGBTs, MOSFETs and SiC MOSFETs.
This board comes pre-populated with two CoolSiC™ MOSFET IMZA120R020M1H, an additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side, fast operational amplifier is used as comparator for over-current detection. It is best suited for double-pulse testing.
1ED3142MU12F belongs to the EiceDRIVER™ Compact 1ED31xx family (X3 compact family). 1ED3142MU12F offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe power transistor off-state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar.
Evaluation board for 1ED3142MU12F - 2300 V, 6.5 A, 3 kV (rms) single-channel isolated gate driver
•EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family (X3 compact family)
•For use with 650 V/1200 V/1700 V/2300 V/ IGBTs, Si and SiC MOSFETs
•2300 V functional offset voltage capable for selected applications
•Galvanically isolated coreless transformer gate driver
•6.5 A typical sinking and sourcing peak output current
•35 V absolute maximum output supply voltage
•45 ns propagation delay with 20 ns input filter
•High common-mode transient immunity CMTI >300 kV/μs
•Separate source and sink outputs
•Short-circuit clamping and active shutdown
•DSO-8 150 mil narrow-body package
Benefits
•Integrated filters reduce the need of external filters
•Tight IC-to-IC propagation delay matching (7 ns max.), tolerance improves application robustness without variations due to aging, current, and temperature
•Suitable for operation at high ambient temperature and in fast switching applications
•UL 1577 VISO = 3.6 kV (rms) for 1 s, 3.0 kV (rms) for 1 min
•Tight propagation delay allows minimum deadtime improving system efficiency and decreasing harmonic distortion
•The precise threshold and timings, combined with UL 1577 certification enable superior application safety
Applications
•EV charging
•Motor control and drives
•Photovoltaic
•Server power supplies
•Uninterruptible power supplies (UPS)
관련된 링크들
- Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- Infineon EVAL-1ED020I12-BT IGBT Gate Driver for 1ED020I12-BT, 1ED020I12-FT for Data Processing, Electromobility, Motor
- Infineon EVAL2ED2101HBLLCTOBO2 Gate Driver for EVAL-2ED2101-HB-LLC for 2ED2101S06F, 2ED24427N01F
- Infineon 1200 V Three Phase Gate Driver for IGBT/SiC with Integrated Bootstrap Diode and OCP MOSFET for 6ED2231S12T for
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for Solar, CAV, Power Supply, Drives