Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H

Subtotal (1 unit)*

₩228,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩228,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
351-784
제조사 부품 번호:
EVAL1ED3144MC12HSICTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Power Management Function

Half-Bridge Driver

For Use With

1ED3144MC12H

Kit Classification

Evaluation Board

Featured Device

EVAL-1ED3144MC12H-SIC

Kit Name

EVAL1ED3144MC12HSICTOBO1

Standards/Approvals

RoHS3 Compliant, UL 1577, IEC 60747-17

COO (Country of Origin):
CN

Infineon Evaluation Board, Half-Bridge Driver Power Management Function, For Use With 1ED3144MC12H - EVAL1ED3144MC12HSICTOBO1


This PCB socket is a high-quality surface mount connector designed for efficient wire-to-board connectivity. Part of the CLIK-Mate series, it features a 2mm pitch and accommodates four circuits in a single row configuration. The right-angle orientation enhances its usability in space-constrained applications, while the crimp termination method ensures reliable electrical connections.

Features & Benefits


• Right angle design optimises space utilisation in compact layouts

• 3A current rating meets diverse application requirements

• Tin-plated contacts ensure good conductivity and corrosion resistance

• Surface mount compatibility simplifies the assembly process

• PCB retention feature secures the connector firmly in place

• Polarised design prevents incorrect mating, enhancing reliability

Applications


• Used with wire-to-board connections in electronic devices

• Ideal for automation requiring compact design solutions

• Utilised in electrical assemblies needing secure PCB connections

• Suited for mechanical involving signal transmission

How durable is this connector in terms of mating cycles?


It is designed for a maximum of 30 mating cycles, ensuring longevity and reliability in various applications.

What can impact the performance of this connector in a circuit?


Factors such as connection integrity, current rating, and operating temperature

Is there a specific housing design needed for compatibility?


This product is compatible with the 502439 crimp housing, ensuring a reliable mating connection.

How does its plating material contribute to its performance?


The tin plating helps maintain good electrical conductivity while providing a level of protection against oxidation and corrosion over time.

Is this connector suitable for outdoor environments?


While it can operate within a broad temperature

관련된 링크들