Digilent Current And Power Adapter Current Measurement, Voltage Measurement for Analog Discovery
- RS 제품 번호:
- 295-783
- 제조사 부품 번호:
- 410-426
- 제조업체:
- Digilent
Subtotal (1 unit)*
₩994,905.40
일시적 품절
- 2026년 1월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩994,905.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 295-783
- 제조사 부품 번호:
- 410-426
- 제조업체:
- Digilent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Digilent | |
| Power Management Function | Current Measurement, Voltage Measurement | |
| For Use With | Analog Discovery | |
| Kit Classification | Development Module | |
| Kit Name | Current And Power Adapter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Digilent | ||
Power Management Function Current Measurement, Voltage Measurement | ||
For Use With Analog Discovery | ||
Kit Classification Development Module | ||
Kit Name Current And Power Adapter | ||
- COO (Country of Origin):
- TW
The Digilent Current and Power Adapter extends the capabilities of Analog Discovery devices with external circuitry to enable current measurement. It allows users to visualize current, voltage, and power in DC and AC circuits. When connected to the Analog Discovery 3 through the 2x15 MTE connector and placed between the source and load, Digilent's Waveforms software can be used to visualize current, voltage, and power in DC and AC circuits.
Adjustable Current and Voltage range scaling
Low value shunt resistor and programmable gain current sense amplifier
Compatible with the AD2 and AD3
Low value shunt resistor and programmable gain current sense amplifier
Compatible with the AD2 and AD3
관련된 링크들
- Digilent 410-413 for use with Analog Discovery 2 and Analog Discovery (Legacy)
- Digilent 410-405 for use with Analog Discovery
- Digilent 410-263 BNC Adapter Board for Use with Analog Discovery 2
- Digilent 410-428, Analog Discovery Studio Logarithmic Amplifier Development Module for Nexys A7
- Digilent 410-321 Analog Discovery 2 Series, 30MHz PC Based Oscilloscope, 2 Analogue Channels
- Digilent 240-000, Analog Parts Kit Development Kit Parts Kit for Analog Discovery for ADALP2000
- Digilent 410-415 Analog Discovery 3 Series, 30MHz Portable Oscilloscope, 2 Analogue Channels, 2 Digital Channels
- Digilent ADP3450 Analog Discovery Pro 3000 Series, 55MHz PC Based Oscilloscope, 4 Analogue Channels