Infineon EVAL-2ED2106 Half-Bridge Driver for EVAL2ED2106TOBO1 for 2ED2106S06F

Subtotal (1 unit)*

₩119,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩119,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-243
제조사 부품 번호:
EVAL2ED2106TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Motor & Robotic Development Tool

Power Management Function

Half-Bridge Driver

For Use With

2ED2106S06F

Kit Classification

Evaluation Board

Featured Device

EVAL2ED2106TOBO1

Kit Name

EVAL-2ED2106

Standards/Approvals

No

비준수

COO (Country of Origin):
CN

Infineon Evaluation Board, Half-Bridge Driver Function, For Use With 2ED2106S06F - EVAL2ED2106TOBO1


This FPC connector is a flat flexible connector designed for efficient surface mounting. With a compact right-angle orientation and a pitch of 0.5mm, it houses 16 circuits in a single row. The connector features dual contact positions, making it highly versatile and suitable for a variety of applications. Constructed from durable liquid crystal polymer, it withstands extreme temperatures ranging from -40°C to +105°C.

Features & Benefits


• Designed with 16 contacts for effective signal transmission

• Utilises phosphor bronze contacts for enhanced conductivity

• Gold plating ensures reliable mating performance

• Right-angle configuration saves space on PCBs

• Capable of handling a maximum current of 500mA

• Durable construction for long-term operational stability

Applications


• Used to connect flat flexible cables in compact devices

• Suitable for electronic assemblies requiring surface mount solutions

• Ideal for integrating into appliances with space constraints

• Effective in automation equipment for streamlined connectivity

• Utilised in various electronic circuits needing reliable connections

How does this connector perform under high temperature conditions?


This connector can operate effectively within a temperature

What is the maximum current rating for reliable operation?


It supports a maximum current rating of 500mA, ensuring stable performance for most electronic applications.

How does the contact structure enhance its usability in compact spaces?


The right-angle orientation allows for efficient use of space on printed circuit boards, making it ideal for applications where every millimetre counts.

What soldering method is recommended for installing this connector?


A solder termination method is used, allowing for secure and robust connections, essential for maintaining performance in demanding environments.

관련된 링크들