Schneider Electric Power Factor Correction Capacitor PFC 33.9 kvar 40.7 kvar 3

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,376,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,376,320.00
5 +₩1,335,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-2693
제조사 부품 번호:
BLRCH339A407B48
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated DC Voltage

415V dc

Dielectric

Special Edge (Wave Cut), Special Resistivity & Profile, Metallised Polypropylene Film with Zn/Al alloy

Diameter

116mm

Weight

4.1kg

Standards/Approvals

IEC 60831-1, IEC 60831-2

Length

250mm

kVAr 60Hz

40.7kvar

Tolerance

-5 → 10 %

Series

VarplusCan

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Height

321mm

Number of Phases

3

Width

70mm

kVAr 50Hz

33.9kvar

Terminal Type

Stud

COO (Country of Origin):
IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.

Saving in panel space due to compact design and higher kvar range

High Performance & Long life

High over current handling

Unique disconnection system and in-built discharge device

Flexibility in installation - upright and horizontal

관련된 링크들