Schneider Electric Power Factor Correction Capacitor (PFC) 156.1μF 33.9kvar 40.7kvar 3

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
335-130
제조사 부품 번호:
BLRCS339A407B48
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

kvar 50Hz

33.9kvar

kvar 60Hz

40.7kvar

Number of Phases

3

Capacitance

156.1µF

COO (Country of Origin):
IN
The Schneider Electric EasyCan capacitor are designed to work in slightly polluted networks with Detuned reactors. These capacitors are used for standard operating conditions, and when no significant non linear loads are present. These capacitor are the right choice to maximize the savings in an electrical system which is stable. This capacitor provides a rated output power of 33.9 kVar at 480V AC, 50 Hz.

RoHS compliant
IP00 protection rated
IEC 60831-2 and IEC 60831-1 standard

관련된 링크들