Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 3 units)*

₩387,762.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
3 - 12₩129,254.00₩387,760.00
15 +₩116,326.00₩348,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-2683
제조사 부품 번호:
BLRCH050A060B40
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated DC Voltage

415V dc

Standards/Approvals

IEC 60831-1, IEC 60831-2

Weight

900g

Diameter

63mm

kVAr 50Hz

5kvar

Length

250mm

kVAr 60Hz

6kvar

Tolerance

-5 → 10 %

Series

VarplusCan

Mount Type

Horizontal and Vertical Mount

Width

70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

245mm

Number of Phases

3

Terminal Type

Double FASTON

COO (Country of Origin):
IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.

Saving in panel space due to compact design and higher kvar range

High Performance & Long life

High over current handling

Unique disconnection system and in-built discharge device

Flexibility in installation - upright and horizontal

관련된 링크들