Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type E - French

대량 구매 할인 받기

25개 더 담고 7% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩119,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩119,660.00-
25 +₩111,280.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
831-8983
제조사 부품 번호:
0201X02052300
제조업체:
Bodo Ehmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bodo Ehmann

Number of Sockets

5

Product Type

Socket Bar

Socket Type

Type E - French

Corded/Cordless

Cordless

Mains Plug Type

Type E

Current

16A

Cord Length

1.5m

Colour

Black, Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

REACH, CE, IP 20, RoHS

Filtered

No

Power Indicator

Yes

COO (Country of Origin):
DE

Bodo Ehmann Socket Strip, Switched, Rewireable, French Type E Sockets and Plug


An EHMANN range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. This switched socket strip comes with Type E French sockets and doesn’t feature a power cord and plug, this can be rewired easily thanks to the spacious connection area with cable entry of 10mm diameter. The trailing sockets can be floor or wall mounted.

Switched socket strip

Robust grey plastic

90 degree angled sockets and plug

64mm space between sockets

1.5m cable with angled Schuko plug

Type E French Sockets

Without power cord and plug

Power cord terminals up to 2.5mm2 per pole and strain relief

10mm diameter cable entry

Increased touch protection

Can be floor or wall mounted

Bodo Ehmann Trailing Sockets


관련된 링크들