Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS 제품 번호:
- 123-7434
- 제조사 부품 번호:
- 0201X0005230101
- 제조업체:
- Bodo Ehmann
Subtotal (1 unit)*
₩103,740.00
재고있음
- 추가로 2026년 11월 23일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-7434
- 제조사 부품 번호:
- 0201X0005230101
- 제조업체:
- Bodo Ehmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS, IP 20, CE, REACH | |
| Power Indicator | Yes | |
| Filtered | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS, IP 20, CE, REACH | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Universal Socket Strip, 5 Way with Switch and Earth Conductor
Features and Benefits
Robust plastic, grey colour with black plastic end caps
Built-in Type F German Schuko sockets (rotated 90°)
Extra large space between sockets: 64 mm
Illuminated 2-pole power switch
1.5 metre power cord terminated with a CEE 7/7 right angled plug
Increased touch protection
Extended protection with an additional external earth lead
End caps with mounting facility
Power cord: HO5VV-F 3G 1.5mm²
Plug fitted: CEE 7/7 German Schuko / French Type E/F, angled
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
관련된 링크들
- Bodo Ehmann, 16A, 230V 3 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann, 16A, 230V 7 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann, 16A, 230V 9 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable USB, Type F - German Schuko
- Bodo Ehmann, 16A, 230V 6 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann, 16A, 230V 8 Gang Socket Bar Type F - German Schuko