Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type E
- RS 제품 번호:
- 831-8920
- 제조사 부품 번호:
- 0201X02052301
- 제조업체:
- Bodo Ehmann
Subtotal (1 unit)*
₩129,400.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩129,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 831-8920
- 제조사 부품 번호:
- 0201X02052301
- 제조업체:
- Bodo Ehmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS, CE, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS, CE, IP 20, REACH | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Socket Strip Switched, French Type E Sockets and Plug
An EHMANN range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. The switched socket strip comes with Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.
Switch trailing socket
Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French sockets and plug
Increased touch protection
Can be floor or wall mounted
Bodo Ehmann Trailing Sockets
관련된 링크들
- Bodo Ehmann, 16A, 250V 5 Gang Extension Lead, 1.5m Cable Type E
- Bodo Ehmann, 16A, 250V 5 Gang Extension Lead, 1.5m Cable Type E - French
- Bodo Ehmann, 16A, 250V 5 Gang Extension Lead, 1.5m Cable Type E Surge Protection
- Bodo Ehmann, 16A, 250V 7 Gang Extension Lead, 1.5m Cable Type E
- Bodo Ehmann, 16A, 250V 5 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann, 16A, 250V 3 Gang Extension Lead, 1.5m Cable Type E
- Bodo Ehmann, 16A, 250V 6 Gang Extension Lead, 1.5m Cable Type E
- Bodo Ehmann, 16A, 250V 4 Gang Extension Lead, 1.5m Cable Type E RCD Protected