SMC Vacuum Filter - ZFC Series, 5 μm, 8 mm Dia Port Connection
- RS 제품 번호:
- 175-9948
- Distrelec 제품 번호:
- 303-97-125
- 제조사 부품 번호:
- ZFC75-B
- 제조업체:
- SMC
대량 구매 할인 받기
10개 더 담고 ₩10,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,660.00
재고있음
- 270 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩35,660.00 | - |
| 10 + | ₩34,580.00 | ₩10,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-9948
- Distrelec 제품 번호:
- 303-97-125
- 제조사 부품 번호:
- ZFC75-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Size | 8 mm Dia | |
| Product Type | Vacuum Filter | |
| Filtration Size | 5μm | |
| Series | ZFC | |
| Connection Thread Standard | Metric | |
| Housing Material | Resin Polybutylene | |
| Maximum Flow Rate | 100L/min | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Element Material | Sintered Resin | |
| Overall Length | 68.3mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Minimum Operating Pressure | -100kPa | |
| Overall Height | 39.8mm | |
| Overall Width | 27.3mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Size 8 mm Dia | ||
Product Type Vacuum Filter | ||
Filtration Size 5μm | ||
Series ZFC | ||
Connection Thread Standard Metric | ||
Housing Material Resin Polybutylene | ||
Maximum Flow Rate 100L/min | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Element Material Sintered Resin | ||
Overall Length 68.3mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Minimum Operating Pressure -100kPa | ||
Overall Height 39.8mm | ||
Overall Width 27.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC ZFC Series Vacuum Filter, 5μm Filtration size, 100 L/min Maximum Flow Rate - ZFC75-B
This vacuum filter, part of the SMC ZFC Series, is designed for efficient filtration in various air systems. With a maximum flow rate of 100 L/min and a filtration size of 5 μm, it integrates seamlessly into applications requiring both positive and vacuum pressure management. This compact unit is well-suited for environments that demand a clean air supply while preventing contamination.
Features & Benefits
• Ideal for maintaining air quality in pneumatic systems
• Handles pressures from -100 kPa to 1 MPa effectively
• Compact design allows for flexible installation options
• Features a durable polycarbonate housing for long-lasting use
• One-touch fitting enables quick and easy connection
• Filtration efficiency of 95% ensures a cleaner air supply
Applications
• Utilised in automation systems for improved air quality
• Suitable for protecting sensitive components in electrical equipment
• Employed in mechanical systems to maintain operational efficiency
• Ideal for environments with dust exposure to safeguard equipment
What is the operating temperature range for this component?
The unit operates effectively within a temperature range of 0 to 60 °C, allowing versatility in different environments.
How does the filtration efficiency impact performance in automation systems?
With a 5 micron filtration efficiency, it significantly reduces airborne contaminants, thereby enhancing overall system reliability and performance.
Can this filter handle multiple tubing sizes?
Yes, it supports various tubing sizes, both metric and imperial, ensuring compatibility with a wide range of piping configurations.
How often should the filter element be replaced?
It is recommended to replace the element when the pressure drop reaches 0.1 MPa for positive pressure or 20 kPa for vacuum pressure, to maintain optimal performance.
관련된 링크들
- SMC Vacuum Filter - ZFC Series, 5 μm, 8 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 10 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 12 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 6.35 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 12 mm Port Connection