SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Dia Port Connection
- RS 제품 번호:
- 175-9943
- 제조사 부품 번호:
- ZFC33-B
- 제조업체:
- SMC
대량 구매 할인 받기
10개 더 담고 ₩5,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,860.00
재고있음
- 194 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩17,860.00 | - |
| 10 + | ₩17,320.00 | ₩5,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-9943
- 제조사 부품 번호:
- ZFC33-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Size | 4 mm Dia | |
| Product Type | Vacuum Filter | |
| Filtration Size | 5μm | |
| Series | ZFC | |
| Connection Thread Standard | Metric | |
| Housing Material | Resin Polybutylene | |
| Maximum Flow Rate | 10L/min | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Element Material | Sintered Resin | |
| Overall Length | 60.5mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 11.5mm | |
| Overall Height | 18.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Size 4 mm Dia | ||
Product Type Vacuum Filter | ||
Filtration Size 5μm | ||
Series ZFC | ||
Connection Thread Standard Metric | ||
Housing Material Resin Polybutylene | ||
Maximum Flow Rate 10L/min | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Element Material Sintered Resin | ||
Overall Length 60.5mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Overall Width 11.5mm | ||
Overall Height 18.2mm | ||
- COO (Country of Origin):
- JP
Series ZF are air suction filters that prevent trouble in vacuum equipment caused by contaminants in the air. They are light weight and compact. ZF filter elements are easily replaced without tools.
IN/OUT straight piping
Applicable tubing sizes: metric ø2, ø3.2, ø4, ø6, ø8 and inch 1/8", 5/32", 1/4", 5/16"
One-touch fittings for easy installation and removal
Lightweight molded resin parts
Cartridge type allows element replacement
관련된 링크들
- SMC Vacuum Filter - ZFC Series, 5 μm, 8 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 10 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 12 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 6.35 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm, 12 mm Port Connection