SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩35,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 279 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩35,280.00
10 +₩34,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-9946
Distrelec 제품 번호:
110-73-975
제조사 부품 번호:
ZFC74
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Port Size

6 mm Dia

Product Type

Vacuum Filter

Filtration Size

5μm

Series

ZFC

Connection Thread Standard

Metric

Maximum Flow Rate

100L/min

Housing Material

Resin Polybutylene

Seal Material

Hydrogenated Nitrile Rubber

Element Material

Sintered Resin

Overall Length

68.3mm

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

0°C

Overall Height

39.8mm

Overall Width

27.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
Series ZFC5 and ZFC7 are in-line air filters that prevent trouble in equipment caused by contaminants in the air. Both positive pressure and vacuum pressure can be used with a single unit. During positive pressure, a lock mechanism prevents components from being scattered when they are loosened. The ZFC series is light weight and compact, and the flexible mounting orientation makes it easy to install to the line. The ZFC is available in 5 metric sizes and 4 inch sizes.

One unit offers both positive and negative pressure

Metric and inch sizes

One-touch fittings

관련된 링크들