Subtotal (1 unit)*
₩2,829,920.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,829,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 651-837
- 제조사 부품 번호:
- VZOA-3-1/4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Time Delay Valve | |
| Hazardous Area Certification | No | |
| Series | VAOA | |
| Mount Type | Through Hole | |
| Minimum Operating Pressure | 10bar | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Time Delay Valve | ||
Hazardous Area Certification No | ||
Series VAOA | ||
Mount Type Through Hole | ||
Minimum Operating Pressure 10bar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo time delay valve is designed to offer precise control over pneumatic systems, ensuring reliable operation in diverse applications. This innovative product allows for an adjustable delay time ranging from 0 to 30 seconds, providing tailored performance to meet specific operational needs. With a standard nominal flow rate of 600 l/min, it operates efficiently under varying pressure conditions, accommodating pressures from 0 to 1 MPa or 0 to 10 bar. The valve's exemplary safety features enable its deployment in explosion protection zones, ensuring robust performance without compromising on safety. Compatible with lubricated operation, it adheres to strict materials compliance standards, making it a reliable and compliant choice for industrial processes.
Lubricated operation is possible accommodating various operational conditions
RoHS-compliant materials meeting environmental safety standards
Easy mounting with through-hole design for straightforward installation
Multiple pneumatic connections (G1/8 and G1/4) for versatile compatibility