Subtotal (1 unit)*
₩2,829,920.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,829,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 651-834
- 제조사 부품 번호:
- VZA-3-1/4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Time Delay Valve | |
| Hazardous Area Certification | No | |
| Series | VZA | |
| Mount Type | Through Hole | |
| Minimum Operating Pressure | 10bar | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Time Delay Valve | ||
Hazardous Area Certification No | ||
Series VZA | ||
Mount Type Through Hole | ||
Minimum Operating Pressure 10bar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo time delay valve is an expertly designed component that enhances control in compressed air systems. It operates within a pressure range of 0 bar to 10 bar, ensuring reliable performance across various applications. With an adjustable delay time of up to 30 seconds, it allows for precise management of airflow, making it ideal for operations that require careful timing. This valve is ATEX certified for use in potentially explosive environments, ranging from Zone 1 to Zone 22, highlighting its robust safety features. Constructed to comply with RoHS standards, it is suitable for environmentally-conscious operations, ensuring both functionality and adherence to regulations.
Compatible with lubricated operation enhancing versatility in various working conditions
Made from RoHS-compliant materials adhering to environmental standards
Offers multiple pneumatic connection options including G1/8 and G1/4 for easy integration into existing systems
Mounting with through-hole provides straightforward installation saving time and resources