SMC Pneumatic Soft Start Valve 1 in 15 bar 1 in

Subtotal (1 unit)*

₩394,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩394,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6925
제조사 부품 번호:
EAV5000-F10-5YO-Q
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Soft Start Valve

Series

AV5000

Inlet Connection Size

1 in

Sub Type

Pneumatic Soft Start Valve

Outlet Connection Type

Type G

Outlet Connection Size

1 in

Minimum Operating Pressure

15bar

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC valve is a soft start-up valve that gradually increases the supply pressure during start-up and rapidly exhausts the system air when the supply air is shut off. It is designed with a large effective area and a manual supply/exhaust function. The valve has low power consumption and is modular with F.R.L. combinations. With its soft start-up functionality, it provides controlled and efficient operation, making it ideal for various pneumatic automation applications.

Soft start-up valve gradually increases supply pressure

Rapidly exhausts system air when supply air is shut off

Large effective area for efficient operation

Manual supply/exhaust function for control

Low power consumption for energy efficiency

Modular with F.R.L. combinations for easy integration

Provides controlled and efficient operation

관련된 링크들