SMC Pneumatic Soft Start Valve, 1700 L/min 3/4 in G 3/4 10 bar 3/4 in
- RS 제품 번호:
- 232-9005
- 제조사 부품 번호:
- EAV5000-F06-5YO-Q
- 제조업체:
- SMC
Subtotal (1 unit)*
₩415,960.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩415,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-9005
- 제조사 부품 번호:
- EAV5000-F06-5YO-Q
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV5000 | |
| Inlet Connection Type | G 3/4 | |
| Inlet Connection Size | 3/4 in | |
| Sub Type | Soft Start-Up Valve | |
| Outlet Connection Size | 3/4 in | |
| Flow Rate | 1700L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV5000 | ||
Inlet Connection Type G 3/4 | ||
Inlet Connection Size 3/4 in | ||
Sub Type Soft Start-Up Valve | ||
Outlet Connection Size 3/4 in | ||
Flow Rate 1700L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC AV start-up valve that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. It allow the user to set the initial rate of system pressurization to minimize system shock. When deactivated, the valve quickly exhausts the system for safe servicing of equipment.
Large effective flow area
Low power consumption
Modular connectivity with FRL components
관련된 링크들
- SMC Pneumatic Soft Start Valve, 1700 L/min 1 in 10 bar 1 in
- SMC Pneumatic Soft Start Valve 1 in 15 bar 1 in
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Solenoid Valve - Soft Start Up, 3 Port G EAV3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, Residual Pressure Release, Soft Start Up Pilot G EAV2000 Series 220V ac
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve 3/4 in 10 bar
- SMC Pneumatic Solenoid Valve - Soft Start Up Solenoid G EAV4000 Series 24V dc