SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in
- RS 제품 번호:
- 254-8197
- 제조사 부품 번호:
- AV5000-10-5DZ-Q
- 제조업체:
- SMC
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 254-8197
- 제조사 부품 번호:
- AV5000-10-5DZ-Q
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV | |
| Inlet Connection Size | 1 in | |
| Sub Type | Soft Start-Up Valve | |
| Outlet Connection Size | 1 in | |
| Flow Rate | 10778L/min | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VDE 0580: 1994 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV | ||
Inlet Connection Size 1 in | ||
Sub Type Soft Start-Up Valve | ||
Outlet Connection Size 1 in | ||
Flow Rate 10778L/min | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN VDE 0580: 1994 | ||
- COO (Country of Origin):
- JP
The SMC Soft start-up valve is that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.
Large effective area
Low power consumption
관련된 링크들
- SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 11908 L/min 3/4 in G 3/4 10 bar 3/4 in
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 3269 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in