SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- RS 제품 번호:
- 232-9003
- 제조사 부품 번호:
- EAV4000-F04-5Y-Q
- 제조업체:
- SMC
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 232-9003
- 제조사 부품 번호:
- EAV4000-F04-5Y-Q
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV4000 | |
| Inlet Connection Size | 1/2 in | |
| Sub Type | Control Valve | |
| Inlet Connection Type | G 1/2 | |
| Outlet Connection Size | 1/2 in | |
| Flow Rate | 1100L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV4000 | ||
Inlet Connection Size 1/2 in | ||
Sub Type Control Valve | ||
Inlet Connection Type G 1/2 | ||
Outlet Connection Size 1/2 in | ||
Flow Rate 1100L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC AV4000 series soft start-up valve gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. Air supply and exhaust can be manually operated, and can be locked in the exhaust position. It has port size of G 1/2 threading.
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure is 10 bar
Proof pressure rating of 15 bar
Low power consumption
관련된 링크들
- SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve 1 in 15 bar 1 in
- SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Solenoid Valve - Soft Start Up Solenoid G EAV4000 Series 24V dc
- SMC Pneumatic Soft Start Valve, 1700 L/min 1 in 10 bar 1 in
- SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in