SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- RS 제품 번호:
- 270-2817
- 제조사 부품 번호:
- EAV4000-F04-00
- 제조업체:
- SMC
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 270-2817
- 제조사 부품 번호:
- EAV4000-F04-00
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV4000 | |
| Sub Type | Soft Start-Up Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Flow Rate | 4945L/min | |
| Outlet Connection Size | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV4000 | ||
Sub Type Soft Start-Up Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Flow Rate 4945L/min | ||
Outlet Connection Size G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC AV4000 soft start up valve have low power consumption. A low speed air supply that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.
Manual supply, exhaust function
Modular with F.R.L. combinations
관련된 링크들
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Solenoid Valve - Soft Start Up Solenoid G EAV4000 Series 24V dc
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 3269 L/min G 3/8 Threaded 10 bar
- SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 4000 L/min Threaded 16 bar