Festo U Aluminium Pneumatic Silencer 10 bar Pneumatic G
- RS 제품 번호:
- 202-3042
- 제조사 부품 번호:
- U-3/4-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩52,260.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3042
- 제조사 부품 번호:
- U-3/4-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Connection Size | 3/4 in G | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | U | |
| Thread Standard | G | |
| Connection Type | Pneumatic | |
| Noise Reduction | 83dB | |
| Overall Length | 138mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-), RoHS | |
| Model Number | 6845 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Connection Size 3/4 in G | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series U | ||
Thread Standard G | ||
Connection Type Pneumatic | ||
Noise Reduction 83dB | ||
Overall Length 138mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals ISO8573-1:2010 (7:-:-), RoHS | ||
Model Number 6845 | ||
- COO (Country of Origin):
- CN
Festo Series U Pneumatic Silencer, PE, 10 bar Maximum Input Pressure - U-3/4-B
This pneumatic silencer by Festo is a crucial component for maintaining a quiet and contaminant-free environment in pneumatic systems. With a focus on noise reduction and efficiency, this silencer is a valuable asset in various industrial settings.
Features & Benefits
• Designed for reducing noise and preventing contamination at exhaust ports
• PE material construction ensures durability and longevity
• Threaded inlet connection type of male for easy installation
• Suitable for high-pressure applications up to 10 bar
• Sound pressure level of 83 dB(A) for efficient noise reduction
Applications
• Ideal for use in automation industries
• Ensures a quiet and contaminant-free environment in pneumatic systems
Can it reduce noise effectively?
This pneumatic silencer is designed to reduce noise efficiently, making it ideal for noise-sensitive applications.
Will it fit high-pressure pneumatic systems?
Yes, it is suitable for high-pressure applications up to 10 bar, delivering optimal performance.
Is it suitable for industrial use?
Yes, this industrial pneumatic silencer from Festo is designed to meet the rigorous demands of industrial applications.
관련된 링크들
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Festo U Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G