Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- RS 제품 번호:
- 136-7109
- Distrelec 제품 번호:
- 301-68-792
- 제조사 부품 번호:
- GRU-1/4-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩73,540.00
재고있음
- 추가로 2026년 11월 23일 부터 17 개 단위 배송
- 추가로 2026년 11월 26일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7109
- Distrelec 제품 번호:
- 301-68-792
- 제조사 부품 번호:
- GRU-1/4-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in G | |
| Material | Aluminium | |
| Series | GRU | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Overall Length | 46mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 19.5 mm | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 9517 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in G | ||
Material Aluminium | ||
Series GRU | ||
Connection Type Threaded | ||
Thread Standard G | ||
Overall Length 46mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 19.5 mm | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 9517 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Control Valve With Integrated Silencer, G 1/4, 5 Bar Proof Pressure - GRU-1/4-B
This robust and reliable exhaust control valve from Festo will help your system run quietly. It can be screwed into the exhaust of control valves or drives to restrict the air exhaust and manage the piston speed of cylinders or rotary drives. An integrated silencer reduces noise levels and improves environmental health. It's fitted with a standard G 1/4 male threaded inlet port and can handle a standard flow rate of up to 1,500 litres a minute.
• Suitable for use at pressures of up to 10 bar and can survive 5 bar of overpressure, giving it versatility and longevity
• Die-cast aluminium threaded plug offers a good strength-to-weight ratio
• Slotted-head screw for easy adjustment and defence against accidental movement
Applications
• Factory automation
• Oil and gas industries
• Chemical sector
How does a pneumatic exhaust valve work?
Exhaust valves direct the compressed air from a cylinder out into the atmosphere instead of back through the valves.
Where should I fit a pneumatic exhaust valve?
Pneumatic exhaust valves should be fitted directly on the vent side (exhaust port) of a pneumatic cylinder for optimal performance.
관련된 링크들
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Festo Silencers Thermoplastic Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Norgren MA Aluminium Pneumatic Silencer 20 bar Threaded G