SMC 2.5L/s 1/4 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS 제품 번호:
- 254-8242
- 제조사 부품 번호:
- AWM20-F02
- 제조업체:
- SMC
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 254-8242
- 제조사 부품 번호:
- AWM20-F02
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Maximum Flow Rate | 2.5 L/s | |
| Port Size | 1/4 in | |
| Product Type | Pneumatic Separator | |
| Filtration Size | 5 μm | |
| Minimum Operating Pressure | 0.1 MPa | |
| Maximum Operating Pressure | 10 bar | |
| Bowl Material | Polycarbonate | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Overall Height | 160 mm | |
| Overall Width | 40 mm | |
| Series | AWM | |
| Standards/Approvals | No | |
| Sub Type | Mist Separator Regulator | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Maximum Flow Rate 2.5 L/s | ||
Port Size 1/4 in | ||
Product Type Pneumatic Separator | ||
Filtration Size 5 μm | ||
Minimum Operating Pressure 0.1 MPa | ||
Maximum Operating Pressure 10 bar | ||
Bowl Material Polycarbonate | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Overall Height 160 mm | ||
Overall Width 40 mm | ||
Series AWM | ||
Standards/Approvals No | ||
Sub Type Mist Separator Regulator | ||
- COO (Country of Origin):
- CN
The SMC mist separator with regulator simplifies piping and installation. This combination controls the filtration to 0.3μm, for applications that require cleaner air than regular filtration, such as air blow off. As part of the family of modular air prep
Three body sizes 1/8, 3/8 and 1/2
Port size 1/8, 1/4, 3/8 and 1/2
Minimizes space and piping
관련된 링크들
- SMC Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- SMC 5.5L/s 1/4 in Mist Separator, 0.3 μm filtration 1 Mpa
- SMC G 1/4 Pneumatic Separator, 5μm filtration
- SMC 5 L/s 1/4 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- SMC 90 l/min G 1/4 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar
- SMC 750 L/min 1/4 in Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 10 bar
- SMC Mist Separator, 0.3 μm filtration, 0.1 MPa to
- SMC G 1/4 Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa