SMC 90 l/min G 1/4 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar
- RS 제품 번호:
- 254-8240
- 제조사 부품 번호:
- AWD20-F02
- 제조업체:
- SMC
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩125,960.00
- RS 제품 번호:
- 254-8240
- 제조사 부품 번호:
- AWD20-F02
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Connection | G 1/4 | |
| Typical Flow | 90 l/min | |
| Filtration Size | 5µm | |
| Manufacturer Series | AWD20 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.1MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Connection G 1/4 | ||
Typical Flow 90 l/min | ||
Filtration Size 5µm | ||
Manufacturer Series AWD20 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.1MPa | ||
- COO (Country of Origin):
- CN
The SMC mist separator with regulator simplifies piping and installation. This combination controls the filtration to 0.3μm, for applications that require cleaner air than regular filtration, such as air blow off. As part of the family of modular air prep
Three body sizes 1/8, 3/8 and 1/2
Port size 1/8, 1/4, 3/8 and 1/2
Minimizes space and piping
Port size 1/8, 1/4, 3/8 and 1/2
Minimizes space and piping
관련된 링크들
- SMC 750 L/min 1/4 in Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 10 bar
- SMC 200L/min G 1/4 Mist Separator, 0.3 μm filtration, 0.05 MPa to 10 bar
- SMC 300L/min G 1/4 Pneumatic Separator, 3 μm filtration, 0.05 MPa to 1.6 MPa
- SMC 2200 L/min Pneumatic Separator, 3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 450L/min G 1/4 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 500L/min G 1/4 Pneumatic Separator, 0.01 μm filtration, 0.05 MPa to 1.6 MPa
- SMC 120L/min 1/4 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1.5 Mpa
- SMC 1500L/min 1/4 in NPT Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa