SMC Mist Separator, 0.3 μm filtration, 0.1 MPa to
- RS 제품 번호:
- 783-1983
- 제조사 부품 번호:
- AFM20-F02C-A
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 783-1983
- 제조사 부품 번호:
- AFM20-F02C-A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Mist Separator | |
| Filtration Size | 0.3 μm | |
| Minimum Operating Pressure | 0.1 MPa | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Mist Separator | ||
Filtration Size 0.3 μm | ||
Minimum Operating Pressure 0.1 MPa | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Lightweight
Interchangeable for mounting
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Note
Transparent bowl is for body size 30 and over
관련된 링크들
- SMC 450L/min G 1/4 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 200L/min 1/4 in NPT Mist Separator, 0.3 μm filtration, 0.05 MPa to 1.5 Mpa
- SMC 200L/min G 1/4 Mist Separator, 0.3 μm filtration, 0.05 MPa to 10 bar
- SMC 1100L/min G 1/2 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa
- SMC 450L/min G 3/8 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 450L/min 3/8 in Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- SMC 200 L/min G 1/8 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa
- SMC 1100L/min G 3/4 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1.5 Mpa