Festo, NEBV Series, For Use With On Solenoid Valve via M2 Central Screw

Subtotal (1 unit)*

₩73,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩73,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-5473
제조사 부품 번호:
NEBV-Z4WA2L-P-E-10-N-LE2-S1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Connector Assembly

Series

NEBV

Connection Type A

Plug

Connection Type B

Open End Cable

For Use With

On Solenoid Valve via M2 Central Screw

Length

10m

Standards/Approvals

RoHS

Model Number

8047670

COO (Country of Origin):
TR

Festo NEBV Series Connector Assembly, 24V DC Power Supply Voltage, Connecting Cable Type - NEBV-Z4WA2L-P-E-10-N-LE2-S1, Numeric Part Number: 8047670


This connector assembly facilitates reliable connections within automation systems. Designed as a 10m long connecting cable, it specifically accommodates a 24V DC power supply. Its angled socket design allows for effective installation, making it ideal for various industrial applications, particularly in the electrical and mechanical sectors.

Features & Benefits


• Signal status is indicated by a yellow LED for easy monitoring

• Includes a protective circuit to enhance operational safety

• Angled cable outlet optimises space for installation

• High immunity to surge at 2.4 kV for durability

• Robust IP65 protection rating ensures resistance to dust and water

• Suitable for energy chains, providing flexibility in movement

Applications


• Utilised for connecting field devices in automation systems

• Ideal for implementation in solenoid valve connectivity

• Employed in various control within manufacturing

• Designed for integration with high-quality industrial connectors

• Used in environments with ambient temperatures ranging from -10 °C to 50 °C

What is the significance of the yellow LED in this assembly?


The yellow LED provides a clear indication of signal status, allowing users to quickly identify connection integrity and operational state.

How does the angled socket facilitate installation?


The angled design of the socket allows for more accessible positioning in confined spaces, ensuring easier installation and connection to various systems.

What measures are in place to ensure protection against surges?


This assembly features a high immunity to surge performance of 2.4 kV, which safeguards connected devices from potential electrical disruptions.

What is the cable structure, and how does it contribute to its performance?


The cable consists of 2 x 0.14 mm² conductors, allowing for efficient power transmission while being compact enough for flexible applications in automation.

How does the IP65 rating affect usability in different environments?


The IP65 rating provides assurance that the connector assembly is resistant to dust ingress and water exposure, making it suitable for use in challenging industrial conditions.

관련된 링크들