Festo, NEBV Series, For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- RS 제품 번호:
- 278-5453
- 제조사 부품 번호:
- NEBV-C1SW3-K-5-N-LE3-S9
- 제조업체:
- Festo
Subtotal (1 unit)*
₩47,500.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-5453
- 제조사 부품 번호:
- NEBV-C1SW3-K-5-N-LE3-S9
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Connector Assembly | |
| Series | NEBV | |
| Connection Type A | EN 175301 803 | |
| For Use With | On Solenoid Valve via M2.5 Central Screw (Assumption Based on context) | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8032629 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Connector Assembly | ||
Series NEBV | ||
Connection Type A EN 175301 803 | ||
For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context) | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 8032629 | ||
- COO (Country of Origin):
- BG
This Festo connecting cable has 50 frequency of connection without inscription label holder cable designation . It has 235 g of product weight.
IP67 degree of protection
RoHS compliant
PVC material insulating sheath
관련된 링크들
- Festo, NEBV Series, For Use With On Solenoid Valve via M2.5 Central Screw
- Festo, NEBV Series, For Use With On Solenoid Valve via M2 Central Screw
- Festo, NEBV Series, For Use With Controller Side, On Solenoid Valve via M2 Central Screw
- Festo, NEBV Series, For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
- Festo, NEBV Series, For Use With On Solenoid Valve via M3 Central Screw, Screw lock With hex A/F13, Controller Side
- Festo, NEBV Series, For Use With On Solenoid Valve via Self-tapping Screw
- Festo, NEBV Series, For Use With On Solenoid Valve with M2 Central Screw
- Festo KMYZ, 550482 On Solenoid Valve via M3 Central Screw