Festo, NEBC Series, For Use With Energy Chain

Subtotal (1 unit)*

₩156,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩156,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-0057
Distrelec 제품 번호:
301-86-975
제조사 부품 번호:
NEBC-M12W8-E-5-N-B-LE8
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Series

NEBC

For Use With

Energy Chain

Connection Type B

M12

Length

5m

Standards/Approvals

EN 61076-2-101, RoHS

Model Number

8094478

COO (Country of Origin):
PL

Festo NEBC Series Cable, M12 Connector, 5m Length - NEBC-M12W8-E-5-N-B-LE8, Numeric Part Number: 8094478


This cable is intended for data transmission in automation settings. With a length of 5m and a standard M12 connector type, it is suitable for a range of applications. The Festo NEBC cable features robust construction and meets industry standards, ensuring consistent performance in various conditions.

Features & Benefits


• Supports an operating voltage of up to 30V for different applications

• Provides a current load capacity of 2A for effective operations

• Rated IP65/IP67 for protection against dust and water

• Made with TPE-U(PUR) cable sheath for durability

• Suitable for both flexible and fixed installations, accommodating bending radius requirements

Applications


• Connects field devices to controllers

• Ideal for industrial automation systems utilising M12 connectors

• Suitable for environments with moderate corrosion exposure

• Used in chain link trunking

Can it withstand extreme temperatures?


Yes, it operates effectively within -25°C to 90°C.

Will it require any specific installation tools?


Standard tools for M12 connections are sufficient.

Is it compatible with other cables in industrial environments?


Yes, it complies with the standard EN 61076-2-101 for compatibility.

Can this cable be used outdoors?


Yes, it has an IP65/IP67 rating for outdoor use.

Is it easy to connect to devices?


The round plug socket design facilitates straightforward connections.

관련된 링크들