Festo, NEBV Series
- RS 제품 번호:
- 181-6477
- Distrelec 제품 번호:
- 301-69-087
- 제조사 부품 번호:
- NEBV-Z4WA2L-R-E-5-N-LE2-S1
- 제조업체:
- Festo
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩56,360.00
재고있음
- 추가로 2026년 11월 05일 부터 153 개 단위 배송
- 추가로 2026년 12월 07일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩56,360.00 | - |
| 10 + | ₩54,940.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6477
- Distrelec 제품 번호:
- 301-69-087
- 제조사 부품 번호:
- NEBV-Z4WA2L-R-E-5-N-LE2-S1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pilot Valve Component | |
| Series | NEBV | |
| Connection Type A | Plug-In | |
| Connection Type B | Cable | |
| Length | 5m | |
| Standards/Approvals | EU for EMC | |
| Model Number | 8047680 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pilot Valve Component | ||
Series NEBV | ||
Connection Type A Plug-In | ||
Connection Type B Cable | ||
Length 5m | ||
Standards/Approvals EU for EMC | ||
Model Number 8047680 | ||
- COO (Country of Origin):
- TR
Festo NEBV Series Pilot Valve Component, 5m Length, Plug-in Connection - NEBV-Z4WA2L-R-E-5-N-LE2-S1, Numeric Part Number: 8047680
This pilot valve component provides control signalling for industrial automation systems, supplied by a recognised pneumatic and electrical components manufacturer. It is engineered for plug-in interfacing with a cable connection and is compatible with installations requiring electromagnetic compatibility within EU jurisdictions. The product is intended for integration into control assemblies where remote pilot actuation and reliable electrical linkage are required.
Features & Benefits
• Plug-in connector enables quick service and replacement
• Cable length of 5 m delivers flexible installation reach
• Cable connection supports straightforward electrical routing
• EU EMC compliance minimises electromagnetic interference risks
• Designed for use as a replacement part in control circuits
• Cable length of 5 m delivers flexible installation reach
• Cable connection supports straightforward electrical routing
• EU EMC compliance minimises electromagnetic interference risks
• Designed for use as a replacement part in control circuits
**Applications**
• Suitable for valve control panels in automated production lines
• Ideal for retrofit of pilot valve modules in electrical cabinets
• Used with pneumatic pilot systems requiring remote signal wiring
• Can be used for maintenance replacement in industrial automation
• Ideal for retrofit of pilot valve modules in electrical cabinets
• Used with pneumatic pilot systems requiring remote signal wiring
• Can be used for maintenance replacement in industrial automation
What type of connection interfaces does it offer?
It provides a plug-in Interface on one end and a dedicated cable connection on the other for straightforward attachment to control wiring.
How long is the attached cable and what does this enable?
The fitted cable measures 5 m which permits flexible routing to remote control stations without additional extension work.
Is the component appropriate where EMC regulations apply?
It meets applicable EU standards for electromagnetic compatibility, supporting use in environments governed by those regulations.
Can it serve as a direct replacement in existing pilot valve assemblies?
It is intended for use as a replacement part compatible with standard pilot valve connection practices, allowing straightforward swap-outs in compatible systems.
관련된 링크들
- Festo, NEBV Series
- Festo, NEBV Series, For Use With Field Device Side, Controller Side
- Festo, NEBV Series, For Use With On Solenoid Valve via Self-tapping Screw
- Festo, NEBV Series, For Use With Solenoid Valve
- Festo, NEBV Series, For Use With Controller side (Connection 2), Field Device side (Connection 1)
- Festo, NEBV Series, For Use With Controller Side, Field Device Side
- Festo, NEBV Series, For Use With On Solenoid Valve via M2 Central Screw
- Festo, NEBV Series, For Use With On Solenoid Valve with M2 Central Screw