Festo, KMEB-1 Series, For Use With Valves with EB Solenoid Coil

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩56,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 288 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩56,800.00-
5 +₩53,940.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6511
Distrelec 제품 번호:
301-68-861
제조사 부품 번호:
KMEB-1-24-2.5-LED
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable Lead

Series

KMEB-1

Connection Type A

Angled Socket

For Use With

Valves with EB Solenoid Coil

Connection Type B

Cable

Length

2.5m

Standards/Approvals

UKCA, CE, EN 60529 (IP65), EU Low Voltage Directive, EN 175301-803

Model Number

151688

COO (Country of Origin):
TR

Festo Cable For Use With Valves With EB Solenoid Coil, 2.5m Cable Length - KMEB-1-24-2,5-LED


Use this cable from Festo to connect valves in your workplace. It has a bright LED light on the socket so you can easily identify its operating status. The sheath is made of PVC, so it's durable and resistant to many acids and bases, making it a good choice for use in harsh industrial environments. You can mount the socket on a solenoid valve using an M2.5 central screw, making it simple to install.

• Plug socket and cable lead come pre-assembled for simple setup

• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• Wide operating temperature range between -20°C and +80°C for use in demanding environments

• Bronze contacts are resistant to corrosion for a long service life

Applications


• Automotive industry

• Aerospace engineering

• Agricultural equipment

• Safety devices

Does this cable have any safety features?


Yes, this cable has a protective earth connection that diverts fault currents into the ground. This helps to protect your equipment against damage and keeps you safe from electric shocks.

관련된 링크들