Festo KMEB Series Plug Connector, 24V DC Power Supply Voltage, For Use With VUVB Solenoid Valve - KMEB-3-24-2.5-LED, Numeric Part Number: 547268
This plug connector is intended for use with VUVB solenoid valves, providing an effective plug socket with a cable designed for precise electrical connectivity in automation and control systems. Its durable construction supports various applications while ensuring consistent performance.
Features & Benefits
• Operating status display aids in diagnostics • Angled electrical connection enhances space efficiency • Polarity protection improves operational safety • Suitable for diverse assembly positions • Protection class IP65 guards against dust and moisture • Ambient temperature range of -20 to 80°C accommodates various environments
Applications
• Compatible with VUVB solenoid valves with 24V coils • Simplifies wiring solutions in automation • Suitable for industrial environments with challenging conditions • Easily connects to electrical connectors in control systems
Can it be installed in any orientation?
Yes, it supports any assembly position.
Will it provide reliable connectivity in outdoor conditions?
Yes, it has an IP65 rating for dust and water protection.
Is it compatible with various types of solenoid valves?
Yes, it works with VUVB solenoid valves.
Can it support high-temperature applications?
Yes, it operates effectively within a temperature range of -20°C to 80°C.
Is it easy to troubleshoot during operation?
Yes, the yellow LED indication facilitates status monitoring.