Festo, NEBM Series, For Use With CMMS-ST Motor Controller, EMMS-ST-42 Stepper Motor, EMMS-ST-57 Stepper Motor
- RS 제품 번호:
- 125-9856
- Distrelec 제품 번호:
- 302-18-211
- 제조사 부품 번호:
- NEBM-S1G9-E-10-Q5-LE6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩429,880.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩429,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-9856
- Distrelec 제품 번호:
- 302-18-211
- 제조사 부품 번호:
- NEBM-S1G9-E-10-Q5-LE6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Series | NEBM | |
| Connection Type A | Sub D | |
| For Use With | CMMS-ST Motor Controller, EMMS-ST-42 Stepper Motor, EMMS-ST-57 Stepper Motor | |
| Connection Type B | Open End Cable | |
| Length | 10m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 1450372 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Series NEBM | ||
Connection Type A Sub D | ||
For Use With CMMS-ST Motor Controller, EMMS-ST-42 Stepper Motor, EMMS-ST-57 Stepper Motor | ||
Connection Type B Open End Cable | ||
Length 10m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 1450372 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable Lead - NEBM-S1G9-E-10-Q5-LE6, Numeric Part Number:1450372
This cable lead is designed for automation and control applications, ensuring reliable connections between field devices and control systems. Its robust construction and versatility make it essential for industries requiring precise electrical connections. It is compatible with various motor controllers and stepper motors, serving as a key accessory for optimising performance.
Features & Benefits
• Flexible design suitable for energy chains enhances durability
• IP65 rating provides protection against water and dust
• Dual connections facilitate seamless integration in control systems
• 10m length supports extended reach in installations
• Shielded cable reduces electrical interference for improved signals
Applications
• Used with CMMS-ST motor controllers
• Suitable for EMMS-ST-42 stepper motors
• Compatible with EMMS-ST-57 stepper motors
• Utilised in pneumatic actuator installations
What type of environments can this cable operate in?
The cable functions effectively in temperatures ranging from -40°C to 80°C, making it suitable for diverse settings.
Can it be used with any type of motor controller?
While versatile, it is specifically designed for compatibility with certain motor controllers like the CMMS-ST series.
What is the significance of the cable's shielding?
The shielding helps to reduce electrical noise and interference, promoting stable connections and improved signal integrity.
관련된 링크들
- Festo, NEBM Series, For Use With EMMS-ST-28 Stepper Motor, CMMS-ST Motor Controller
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085962
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085960
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085961
- Festo, NEBM Series, For Use With CMMS-ST Motor Controller
- Festo EMMS-ST Series Hybrid Stepper Motor 48V, 1.4Nm Torque, 1.8 °, 6.35 mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V, 0.8Nm Torque, 1.8 °, 6.35 mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V, 0.09Nm Torque, 1.8 °, 5 mm Shaft