Festo, NEBM Series, For Use With EMMS-ST-28 Stepper Motor, CMMS-ST Motor Controller
- RS 제품 번호:
- 125-9855
- Distrelec 제품 번호:
- 304-12-919
- 제조사 부품 번호:
- NEBM-SM12G8-E-10-Q5-LE6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩389,340.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩389,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-9855
- Distrelec 제품 번호:
- 304-12-919
- 제조사 부품 번호:
- NEBM-SM12G8-E-10-Q5-LE6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBM | |
| Connection Type A | Cage Clamp | |
| For Use With | EMMS-ST-28 Stepper Motor, CMMS-ST Motor Controller | |
| Connection Type B | 25 Pin Sub D Plug Connector | |
| Length | 10m | |
| Standards/Approvals | EN 62061, EN 61800-5-2, RCM mark, CE marking (EU EMC Directive, EC Machinery Directive), IEC 61131-9, EN 61508, EN 60068-2-6, EN ISO 13849-1, RoHS, IEC 61158, EN 60068-2-29, c UL us listed (OL) | |
| Model Number | 1449604 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBM | ||
Connection Type A Cage Clamp | ||
For Use With EMMS-ST-28 Stepper Motor, CMMS-ST Motor Controller | ||
Connection Type B 25 Pin Sub D Plug Connector | ||
Length 10m | ||
Standards/Approvals EN 62061, EN 61800-5-2, RCM mark, CE marking (EU EMC Directive, EC Machinery Directive), IEC 61131-9, EN 61508, EN 60068-2-6, EN ISO 13849-1, RoHS, IEC 61158, EN 60068-2-29, c UL us listed (OL) | ||
Model Number 1449604 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable Lead, For Use With CMMS-ST Motor Controller/EMMS-ST-28 Stepper Motor, 10m Length - NEBM-SM12G8-E-10-Q5-LE6, Numeric Part Number: 1449604
This cable lead serves as a vital accessory for specific motor controllers and stepper motors. At a length of 10m, it facilitates efficient connectivity across various industrial applications. The M12 connector type enables sturdy electrical connections, making this cable appropriate for demanding environments.
Features & Benefits
• M12 connector ensures secure connections
• 10m length offers versatile installation options
• Minimises bending stress to protect against wear and tear
• Straight plug connectors simplify the installation process
Applications
• Utilised with CMMS-ST motor controllers for accurate control
• Ideal for connecting EMMS-ST-28 stepper motors
• Applicable in automation and robotics systems
• Suitable for various types of industrial machinery and equipment
Can it be used in outdoor applications?
It is best suited for controlled environments.
Will it work with other motor types?
Its compatibility is limited to specified models.
Is this lead resistant to abrasion?
It is designed for endurance in harsh conditions.
관련된 링크들
- Festo, NEBM Series, For Use With CMMS-ST Motor Controller, EMMS-ST-42 Stepper Motor, EMMS-ST-57 Stepper Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085962
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085960
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085961
- Festo, NEBM Series, For Use With CMMS-ST Motor Controller
- Festo EMMS-ST Series Hybrid Stepper Motor 48V, 0.09Nm Torque, 1.8 °, 5 mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V, 2.5Nm Torque, 1.8 °, 11 mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V, 9.3Nm Torque, 1.8 °, 11 mm Shaft