Festo, NEBV Series, For Use With Multi Pin Plug Connection

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩136,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩136,760.00-
13 - 24₩133,340.002%
25 +₩130,000.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-5589
제조사 부품 번호:
NEBV-S1G25-K-2.5-N-LE25-S6
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable Lead

Series

NEBV

Connection Type B

Open End

For Use With

Multi Pin Plug Connection

Length

2.5m

Standards/Approvals

RoHS, IEC 757, EN 60529

Model Number

575417

COO (Country of Origin):
BG

Festo NEBV Series Cable Lead, For Multi Pin Plug Connection - NEBV-S1G25-K-2.5-N-LE25-S6


This cable lead by Festo is designed for use with multi-pin plug connections, perfect for applications in automation, electronics, electrical, and mechanical industries. With a length of 2.5m, this high-quality cable lead ensures reliable connectivity and performance in various settings.

Features & Benefits


• Ideal for static applications

• Suitable for multi-pin plug connection

• 2.5m cable length for versatile use

• High traffic capacity with an acceptable current load of 2.6A

• Corrosion-resistant cable sheath for durability

• Operating voltage range of DC 30V for safe operation

• Easy to install with a plug socket Sub-D connector

• IP40 protection class for added safety in different environments

• Conforms to RoHS standards for environmentally friendly use

Applications


• Perfect for use with Festo NEBV series products

• Ideal for connecting various devices in automation systems

• Suitable for static applications requiring reliable connectivity

• Great for use in environments with temperatures ranging from -5 to 80°C

Can it be used for dynamic applications?


This cable lead is specifically designed for static applications, ensuring reliable performance in such settings.

Will it work with other plug connections apart from the multi-pin plug?


The cable lead is intended for use with multi-pin plug connections, providing a secure and stable connection.

Is it suitable for outdoor use?


Yes, with an IP40 protection class, this cable lead can be used in various environments, including outdoor settings.

How easy is it to install this cable lead?


The cable lead features a plug socket Sub-D connector, making installation quick and straightforward.

What is the acceptable current load for this cable lead?


This cable lead can handle an acceptable current load of 2.6A, ensuring efficient power transmission.

관련된 링크들