Festo, NEBV Series, For Use With Valve Terminal
- RS 제품 번호:
- 136-7008
- 제조사 부품 번호:
- NEBV-S1G25-K-10-N-LE25-S6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩326,020.00
일시적 품절
- 2026년 11월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩326,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7008
- 제조사 부품 번호:
- NEBV-S1G25-K-10-N-LE25-S6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | Sub D | |
| For Use With | Valve Terminal | |
| Length | 10m | |
| Standards/Approvals | RoHS | |
| Model Number | 575419 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A Sub D | ||
For Use With Valve Terminal | ||
Length 10m | ||
Standards/Approvals RoHS | ||
Model Number 575419 | ||
- COO (Country of Origin):
- BG
Festo NEBV Series Cable Lead, 10m Length, D-Sub Connector - NEBV-S1G25-K-10-N-LE25-S6 , Numeric Part Number: 575419
This cable lead is designed for reliable connectivity, specifically suited for valve terminals. With a length of 10m, it features a D-Sub connector, ensuring compatibility with various industrial applications. The lead's construction meets high standards, making it an excellent choice for automation and electronic systems.
Features & Benefits
• Utilises a standard DIN 47100 connector specification for compatibility
• Angular socket design facilitates efficient connection in tight spaces
• Rated for a continuous operational voltage of DC 0 V to 30 V
• Offers reverse polarity protection to safeguard connected devices
• Withstands ambient temperatures from -35 °C to 80 °C for versatility
• IP40 protection rating ensures reliability in non-hazardous environments
Applications
• Used for connecting field devices to controllers in valve terminal setups
• Integrates seamlessly into automation systems requiring D-Sub connectivity
• Suitable for industrial environments with stringent connection demands
• Ideal for needing a robust and durable cable solution
How does the cable lead ensure protection against unexpected voltage fluctuations?
The inclusion of reverse polarity protection safeguards against incorrect connections, enhancing the longevity and reliability of the connected devices.
What specifications should I consider for heavy-duty applications?
This cable lead supports a current rating of 2.6 A at an ambient temperature of 40 °C, making it suitable for moderate load applications in industrial environments.
Can the cable lead perform effectively at extreme temperatures?
It operates efficiently within a broad ambient temperature range, from -35 °C to 80 °C, making it suitable for diverse industrial settings.
What is the significance of using a D-Sub connector in this application?
D-Sub connectors are known for their reliable connections, making them ideal for automation tasks where consistent performance is critical.
관련된 링크들
- Festo, NEBV Series, For Use With Valve Terminal
- Festo, NEBV Series
- Festo, NEBV Series, For Use With NEBV-S1G25-K-2.5-N-LE25
- Festo, NEBV Series, For Use With Valve Terminal VTSA/VTSA-F
- Festo, NEBV Series, For Use With VUVG Series Valve
- Festo, NEBV Series, For Use With Multi Pin Plug Connection
- Festo NEBV Connecting Cable, 565291
- Festo NEBV Connecting Cable, 565290