Festo, NEBU Series, For Use With Energy Chain
- RS 제품 번호:
- 121-5571
- Distrelec 제품 번호:
- 301-69-067
- 제조사 부품 번호:
- NEBU-M8G3-K-10-LE3
- 제조업체:
- Festo
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 121-5571
- Distrelec 제품 번호:
- 301-69-067
- 제조사 부품 번호:
- NEBU-M8G3-K-10-LE3
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain | |
| Length | 10m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541332 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain | ||
Length 10m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541332 | ||
- COO (Country of Origin):
- TR
Festo Standard Connecting Cable, M8 3-Pin Socket Connector Type, 10m - NEBU Series - NEBU-M8G3-K-10-LE3
Make secure connections to an energy chain with this cable from Festo. Its thermoplastic polyurethane sheath makes it highly durable and resistant to heat and abrasion, meaning it can withstand use in harsh industrial environments. To ensure a secure and long-lasting connection, it comes with screw locks made of corrosion-resistant nickel-plated brass. You can reliably make use of this connecting cable in mechanically powered energy chains, especially ones with small radii.
• PP (polypropylene) insulation material for resistance to heat and protection against electric shocks
• Convenient 10m length for connecting devices across a long distance
• Broad ambient temperature range of -25°C to +70°C for use in a variety of demanding environments
• Bending radius of 75mm for ease of installation and durability
Application Information
• Agricultural machinery
• Pressure and flow sensing applications
• Medical equipment
Is this cable suitable for use in damp or dusty environments?
The cable has IP(ingress protection) ratings of IP65, IP68 and IP69K, making it dust-proof and resistant to water jets. This makes it safe to use in areas where moisture and dust particles are present.
관련된 링크들
- Festo, NEBU Series, For Use With Energy Chain
- Festo, NEBU Series, For Use With Energy Chain & Robot Application
- Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series, For Use With Energy Chains, Robot Applications
- Festo, NEBU Series, For Use With Energy Chains, High Mechanical Load
- Festo, NEBU Series
- Festo, NEBU Series, For Use With Field Device Side, Controller Side
- Festo, NEBV Series, For Use With Energy Chain