Festo, NEBU Series, For Use With Energy Chain
- RS 제품 번호:
- 121-5573
- Distrelec 제품 번호:
- 301-69-068
- 제조사 부품 번호:
- NEBU-M8G3-K-2.5-LE3
- 제조업체:
- Festo
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 121-5573
- Distrelec 제품 번호:
- 301-69-068
- 제조사 부품 번호:
- NEBU-M8G3-K-2.5-LE3
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | Open End Cable | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541333 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain | ||
Connection Type B Open End Cable | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541333 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Cable Lead, 2.5m Length, M8x1 Connection - NEBU-M8G3-K-2.5-LE3, Numeric Part Number: 541333
This cable lead provides a reliable connection solution for movable harness systems in industrial settings. Designed for use with energy chains, it pairs a male M8x1 screw connection with an open-ended cable to deliver continuous signal or power routing along guided cable carriers. The cable offers compatibility with automated equipment where flexible wiring through moving cable carriers is required.
Features & Benefits
• M8x1 screw connector ensures secure threaded mating for vibration resistance
• Open-ended cable simplifies field termination and custom harnessing
• 2.5m length supports extended runs within cable carriers
• Conforms to EN 61076-2-101 enabling standardised connector interfaces
• RoHS compliance minimises hazardous substances in assemblies
• Open-ended cable simplifies field termination and custom harnessing
• 2.5m length supports extended runs within cable carriers
• Conforms to EN 61076-2-101 enabling standardised connector interfaces
• RoHS compliance minimises hazardous substances in assemblies
**Applications**
• Suitable for routing sensors and actuators within energy chains
• Used with guided cable carriers in automated production lines
• Ideal for connecting distributed I/O modules along moving harnesses
• Can be used for cable management in robotics and material handling
• Used with guided cable carriers in automated production lines
• Ideal for connecting distributed I/O modules along moving harnesses
• Can be used for cable management in robotics and material handling
What connector type is fitted at the fixed end?
A threaded M8x1 male connector is provided for secure electrical interfacing in confined panels.
How does the cable suit customised terminations?
The opposite end is left open to allow soldering, crimping, or connector mounting to match site-specific wiring layouts.
Which environments are appropriate for deployment in moving systems?
It is intended for integration into energy chain installations where cables require continuous guidance and flexing.
Are there standards governing the connector geometry?
The connector follows the EN 61076-2-101 specification for dimensional and Interface consistency.
관련된 링크들
- Festo, NEBU Series, For Use With Energy Chain
- Festo, NEBU Series, For Use With Energy Chain & Robot Application
- Festo, NEBU Series, For Use With Energy Chains, Robot Applications
- Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series, For Use With Energy Chains, High Mechanical Load
- Festo, NEBU Series
- Festo, NEBL Series, For Use With Energy Chain
- Festo, NEBV Series, For Use With Energy Chain