Festo Cable Socket, ASI Series, For Use With Electrical Connection Technology
- RS 제품 번호:
- 652-056
- 제조사 부품 번호:
- ASI-SD-PG-M12
- 제조업체:
- Festo
Subtotal (1 unit)*
₩36,020.00
제조사가 재고 비축중
- 2026년 8월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 652-056
- 제조사 부품 번호:
- ASI-SD-PG-M12
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Connector | |
| Sub Type | Cable Socket | |
| Series | ASI | |
| For Use With | Electrical Connection Technology | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 18789 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Connector | ||
Sub Type Cable Socket | ||
Series ASI | ||
For Use With Electrical Connection Technology | ||
Standards/Approvals RoHS-compliant | ||
Model Number 18789 | ||
- COO (Country of Origin):
- DE
The Festo Cable socket is designed for versatile electrical connections, making it an essential component for various industrial applications. With a straight socket configuration and 4-pin electrical connectivity, it guarantees reliable performance in demanding environments. Its robust design includes a nickel-plated union nut and a housing made from durable PA material, ensuring longevity and durability. This product meets stringent safety regulations with an operational voltage range of AC ≤125 V and a permissible current load of 3 A. Additionally, it features a compact structure weighing only 27.6 g, suitable for installation in space-constrained areas. The cable fitting PG 9 allows for easy integration, while its IP65 and IP67 ratings offer protection against dust and water ingress.
Type of mounting via union nut for secure installation
Optional mounting position to fit diverse applications
Lightweight design at 27.6 g for ease of handling
4-pin straight socket for reliable electrical connections
Screw terminal for straightforward wiring
Permissible current load of 3 A ensures electrical safety
Cable fitting PG 9 compatible with common conduit sizes
RoHS-compliant materials ensure environmental safety
Nickel-plated union nut for corrosion resistance
Bronze electrical contacts promote optimal connectivity
관련된 링크들
- Festo Cable Socket, ASI Series, For Use With Electrical Connection Technology
- Festo ASI-KK Cable Cap Electrical Connection Technology, 18787
- Festo NAEM Mounting Flange Electrical Connection Technology, 8201098
- Festo NAEM Mounting Flange Electrical Connection Technology, 8201099
- Festo ASI-SD, 196090
- Festo, AK-RJ45 Cover for use with Electrical Connection Technology
- Festo End Plate Kit AK-SUB-9/15-B, For Use With Electrical Connection Technology
- Festo Distributor, NEDU Series, For Use With Electrical Connection Technology