Festo Distributor, NEDU Series, For Use With Electrical Connection Technology

Subtotal (1 unit)*

₩480,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 8월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩480,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
650-503
제조사 부품 번호:
NEDU-L1R2-R3L1G12M22-5L1-1L2-P-N-R3U1G12
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Connector

Sub Type

Distributor

Series

NEDU

For Use With

Electrical Connection Technology

Standards/Approvals

RoHS, IEC 60603-7-3, UL E239998, RCM, c UL us listed (OL)

Model Number

8155230

COO (Country of Origin):
IT
The Festo Distributor featuring a compact angular design, this RJ45 compatible connector is engineered for reliable data transmission, ensuring seamless communication between devices. Its versatile functionality accommodates both plug and socket connections, making it ideal for industrial environments where adaptability is crucial. With a lightweight construction and high corrosion resistance, it meets stringent operational standards while supporting a wide ambient temperature range, thus enabling consistent functionality in challenging conditions.

Conforms to IEC 60603-7-3 standards which ensuring reliable connectivity

RCM and UL approvals enhance trust and regulatory compliance

Multiple electrical connections support a range of device configurations

Supports operational voltage up to 60 V catering to demanding applications

Includes an IP66 and IP67 rating for optimal protection against dust and water

Features a cable design that is ideal for static applications enhancing durability

Designed with a user-friendly screw-type and snap-locking mounting system

Low bending radius requirement aids in space-efficient installations

관련된 링크들