SMC Double Acting Acting Pneumatic Guided Cylinder 20mm Bore 200 mm
- RS 제품 번호:
- 847-523
- 제조사 부품 번호:
- CY1SG20TF-200Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-523
- 제조사 부품 번호:
- CY1SG20TF-200Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 200mm | |
| Connection Thread Standard | G | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Height | 46mm | |
| Standards/Approvals | RoHS | |
| Width | 115mm | |
| Length | 315mm | |
| Port Thread Size | 1/8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 200mm | ||
Connection Thread Standard G | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Height 46mm | ||
Standards/Approvals RoHS | ||
Width 115mm | ||
Length 315mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
관련된 링크들
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 700 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 400 mm
