SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 400 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-833
제조사 부품 번호:
CY1SG25TF-400Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Stroke Length

400mm

Connection Thread Standard

G

Series

CY1S

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy, Stainless Steel

Cushioning Type

Rubber Bumper

Mounting Orientation

Horizontal, Inclined, Vertical

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Port Thread Size

G 1/8

COO (Country of Origin):
CN
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.

Magnetic coupling ensures smooth and contactless motion

Maximum operating pressure up to 0.7 MPa

Operating temperature from -10 to 60°C

Suitable for Compact and automated systems

관련된 링크들