SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 500 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,236,098.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,236,098.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
846-835
제조사 부품 번호:
CY1SG25TF-500Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Connection Thread Standard

G

Stroke Length

500mm

Series

CY1S

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy, Stainless Steel

Mounting Orientation

Horizontal, Inclined, Vertical

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Port Thread Size

G 1/8

COO (Country of Origin):
CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.

Magnetic coupling ensures smooth and contactless motion

Maximum operating pressure up to 0.7 MPa

Operating temperature from -10 to 60°C

Suitable for Compact and automated systems

관련된 링크들