SMC Double Acting Acting Rodless Actuator 10mm Bore 300 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
847-362
제조사 부품 번호:
CY3R10-300
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Rodless Actuator

Bore Diameter

10mm

Stroke Length

300mm

Series

CY3R

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Buffer

Mounting Orientation

Horizontal, Inclined, Vertical

Minimum Operating Temperature

-10°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Weight

315g

Standards/Approvals

RoHS

Port Thread Size

M5

COO (Country of Origin):
CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.

Upgraded version, allowing for a space-saving design with magnetically coupled functionality

Improves durability and bearing performance through enhanced lubrication techniques

Minimum operating pressure is reduced by 30% compared to previous models

Small auto switches can be easily mounted on various cylinder sizes

관련된 링크들