SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
847-358
제조사 부품 번호:
CY3R10-150
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Rodless Actuator

Bore Diameter

10mm

Stroke Length

150mm

Series

CY3R

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Buffer

Mounting Orientation

Horizontal, Inclined, Vertical

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

213g

The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.

Upgraded for improved durability and bearing performance

Longer wear ring length enhances lubrication effectiveness

Compatible with various bore sizes for customized applications

Reduces minimum operating pressure by 30%, increasing efficiency

관련된 링크들