SMC Double Acting Acting Rodless Actuator 40mm Bore 300 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-191
제조사 부품 번호:
CY3R40-300
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Rodless Actuator

Bore Diameter

40mm

Connection Thread Standard

Rc

Stroke Length

300mm

Series

CY3R

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Stainless Steel

Cushioning Type

Rubber Bumper

Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

67mm

Weight

3.72kg

Width

72mm

Length

448mm

Port Thread Size

1/4 in

COO (Country of Origin):
CN
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.

Compact design allows direct mounting for space-saving solutions

Compatibility with auto switches streamlines integration in various systems

Maximum operating pressure of 0.7 MPa

Ambient temperature tolerance from -10 to 60 °C

관련된 링크들