SMC Double Acting Acting Rodless Actuator 6mm Bore 150 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-093
제조사 부품 번호:
CY1S6-150Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Rodless Actuator

Bore Diameter

6mm

Connection Thread Standard

Metric

Stroke Length

150mm

Series

CY1S-Z

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Mounting Orientation

Universal

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Port Gender

Female

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Height

63mm

Standards/Approvals

RoHS

Length

281mm

Weight

3.74kg

Width

35mm

Port Thread Size

M5

COO (Country of Origin):
CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.

Compact design allows for installation in tight spaces

Available with shock absorbers

Auto-switch capable

관련된 링크들