CEJN Brass, Steel Pneumatic Quick Connect Coupling, Male/Female ISO-standard 13mm Standard & Vented Safety
- RS 제품 번호:
- 817-9283
- 제조사 부품 번호:
- 103202005
- 제조업체:
- CEJN
Subtotal (1 unit)*
₩57,340.00
재고있음
- 추가로 2026년 11월 16일 부터 25 개 단위 배송
- 추가로 2026년 12월 03일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 817-9283
- 제조사 부품 번호:
- 103202005
- 제조업체:
- CEJN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO-standard | |
| Series | 320 | |
| Sub Type | Standard & Vented Safety | |
| Hose Barb Connection | 13mm | |
| Material | Brass, Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | A-A 59439, EN 983, ISO 6150 B, ISO 4414 | |
| Finish | Zinc Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO-standard | ||
Series 320 | ||
Sub Type Standard & Vented Safety | ||
Hose Barb Connection 13mm | ||
Material Brass, Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals A-A 59439, EN 983, ISO 6150 B, ISO 4414 | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- SE
CEJN 320 Series, 7.6mm Flow Diameter
CEJN Series 320 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
Flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges to other Brand Profiles
관련된 링크들
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 10mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 3/4 in Female G Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 3/8 in Male R Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Male R Standard & Vented Safety
- CEJN Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R Standard & Vented Safety
- CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Standard & Vented Safety
- CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/2 in Male R Standard & Vented Safety