CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm Standard & Vented Safety

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩9,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-444
제조사 부품 번호:
103205003
제조업체:
CEJN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

ISO-standard

Series

320

Sub Type

Standard & Vented Safety

Hose Barb Connection

8mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 4414 and EN 983

Finish

Zinc Plated

제외

COO (Country of Origin):
SE

CEJN 320 Series, 7.6mm Flow Diameter


CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Extremely high flow capacity upto 2100 l/min

Nominal Flow Diameter 7.6 mm

Strong and durable

Easy to connect

Available in standard and safety versions

Two stage safety types

Interchanges with Rectus 25//26

Euro Standard


Standards

EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY

관련된 링크들